Easter opening times here
Block STEU 100/24, 100VA Transformer, 230V & 400V to 2 x 12V

Block STEU 100/24, 100VA Transformer, 230V & 400V to 2 x 12V

Block
Order Code:

51-5425

Brand: Block MPN: STEU 100/24 EAN-13: 4016138536614

Discontinued


The Block STEU 100VA Transformer 230V and 400V to 2 x 12V is a low power on current control, safety, or isolation transformer with tension spring clamps and dual purpose foot plate for screw and rail mounting (TS-35 rail to 250 VA) as per DIN 50022. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • 230V and 400V input voltage
  • 63-2500VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling

For dimensions see technical data sheet.
Power 100VA
Primary Voltage 230 and 400V
Secondary Voltage 2 x 12V
Weight 2.1kg

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C