Easter opening times here
Block VB 1,2/1/12 - PCB Mount Transformer 1.2VA 12V 100mA

Block VB 1,2/1/12 - PCB Mount Transformer 1.2VA 12V 100mA

Block
Standard range
Order Code:

51-5524

Brand: Block MPN: VB 1,2/1/12 EAN-13: 4016138538656
Qty Unit Price (Ex VAT)
1+ £4.25
Price per unit Ex VAT
25 in stock, despatched in 4 working days

The Block VB PCB Mount Transformer 1.2VA 12V 100mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB Single voltage
Primary terminal assignment: Pin 1-2
Secondary terminal assignment: Pin 4-3


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Power 1.2VA
Primary Voltage 230V
Secondary Voltage 12V
Weight 0.08kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C