Easter opening times here
Block VB 1,2/2/15 - PCB Mount Transformer 1.2VA 2x15V 2 x 80mA

Block VB 1,2/2/15 - PCB Mount Transformer 1.2VA 2x15V 2 x 80mA

Block
Order Code:

51-5529

Brand: Block MPN: VB 1,2/2/15 EAN-13: 4016138538588

Discontinued


The Block VB PCB Mount Transformer 1.2VA, 2 x 15V, 2 x 80mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB Double voltage
Connection assignment primary: Pin 1-2
Connection assignment secondary 1: Pin 4-3
Connection assigment secondary 2: Pin 6-5


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material

Dimensional drawing see technical data sheet.
Power 1.2VA
Primary Voltage 230V
Secondary Voltage 2 x 15V
Weight 0.08kg

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C