Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.23 |
The Block VB PCB Mount Transformer 2.3VA, 2 x 15V, 2 x 153mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.
VB Double voltage
Connection assignment primary: Pin 1-2
Connection assignment secondary 1: Pin 4-3
Connection assigment secondary 2: Pin 6-5
Power | 2.3VA |
---|---|
Primary Voltage | 230V |
Secondary Voltage | 2 x 15V |
Weight | 0.11kg |
To use this facility please Sign In.
Sign In