Easter opening times here
Block VB 2,3/2/9 - PCB Mount Transformer 2.3VA 2x9V 2 x 255mA

Block VB 2,3/2/9 - PCB Mount Transformer 2.3VA 2x9V 2 x 255mA

Block
Standard range
Order Code:

51-5477

Brand: Block MPN: VB 2,3/2/9 EAN-13: 4016138536898
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit Ex VAT
19 in stock, despatched in 4 working days

The Block VB PCB Mount Transformer 2.3VA, 2 x 9V, 2 x 255mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB Double voltage
Connection assignment primary: Pin 1-2
Connection assignment secondary 1: Pin 4-3
Connection assignment secondary 2: Pin 6-5


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material

Dimensional drawing see technical data sheet.
Power 2.3VA
Primary Voltage 230V
Secondary Voltage 2 x 9V
Weight 0.11kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C