Easter opening times here
Block VB 2,8/1/12 - PCB Mount Transformer 2.8VA 12V 233mA

Block VB 2,8/1/12 - PCB Mount Transformer 2.8VA 12V 233mA

Block
Standard range
Order Code:

51-5479

Brand: Block MPN: VB 2,8/1/12 EAN-13: 4016138536904
Qty Unit Price (Ex VAT)
1+ £5.42
Price per unit Ex VAT
34 in stock, despatched in 4 working days

The Block VB PCB Mount Transformer 2.8VA 12V 233mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB Single voltage
Primary connection assignment: Pin 1-2
Pin assignment Secondary: Pin 4-3


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Power 2.8VA
Primary Voltage 230V
Secondary Voltage 12V
Weight 0.14kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C