Blore Bowron A2068 Chassis Transformer 230V 20VA 24V+24V

Blore Bowron A2068 Chassis Transformer 230V 20VA 24V+24V

Blore Bowron
Standard range
Order Code:

88-3436

Brand: Blore Bowron MPN: A2068
  • Quickly find another product in this range by Secondary Voltage:

    2 x 15V 2 x 24V
Qty Unit Price (Ex VAT)
1+ £14.75
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 3 weeks

High-quality British-made chassis mount single primary winding 230V 20VA transformer from Blore Bowron, producing 2x24V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 230V primary voltage
  • 20VA power rating
  • 2x24V secondary voltage
  • 12% regulation
  • 74mm fixing centres
  • 60mm long, 52mm wide, 50mm high
  • Weight 0.53kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • U clamp fixing
  • Manufacturer's part A2068

Height 50mm
Length 60mm
Power 20VA
Primary Voltage 230V
Secondary Voltage 2 x 24V
Weight 0.53kg
Width 52mm

Order Code: 88-3926

MPN: VTX-126-020-224

Vigortronix PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 50+ 100+
£15.92 £14.41 £13.40 £12.64
2 in stock, despatched same dayAdditional 1 due on 06/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C