Qty | Unit Price (Ex VAT) |
---|---|
1+ | £31.37 |
High-quality British-made chassis mount single primary winding 230V 100VA transformer from Blore Bowron, producing 2x24V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.
Height | 75mm |
---|---|
Length | 89mm |
Power | 100VA |
Primary Voltage | 230V |
Secondary Voltage | 2 x 24V |
Weight | 1.55kg |
Width | 65mm |
To use this facility please Sign In.
Sign In