Site: Industry
Currency: GBP    
Blore Bowron A3071 Chassis Transformer 2x115V 50VA 6V+6V

Blore Bowron A3071 Chassis Transformer 2x115V 50VA 6V+6V

Blore Bowron
Standard range
Order Code:

88-3488

Brand: Blore Bowron MPN: A3071
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.02
Price per unit Ex VAT
6 in stock, despatched same dayAdditional 12 due on 01/05/2025

High-quality British-made chassis mount dual (115V+115V) primary winding 50VA transformer from Blore Bowron, producing 2x6V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 2x115V primary voltage
  • 50VA power rating
  • 2x6V secondary voltage
  • 10% regulation
  • 79mm long, 60mm wide, 66mm high
  • Weight 0.98kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • U clamp fixing
  • Manufacturer's part A3071

Height 66mm
Length 79mm
Power 50VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 6V
Weight 0.98kg
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C