Site: Industry
Currency: GBP    
Blore Bowron A4041 Chassis Transformer 230V 6VA 6V+6V

Blore Bowron A4041 Chassis Transformer 230V 6VA 6V+6V

Blore Bowron
Standard range
Order Code:

88-5300

Brand: Blore Bowron MPN: A4041
  • Quickly find another product in this range by Secondary Voltage:

    2 x 12V 2 x 6V 2 x 9V
Qty Unit Price (Ex VAT)
1+ £11.30
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

High-quality British-made chassis mount single primary winding 230V 6VA transformer from Blore Bowron, producing 2x6V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • Designed, manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant material to UL 94V-0
  • Fitted with solder tags
  • U clamp fixing
  • Terminal shroud (not included) available as a separate item
  • Manufacturer's part A4041
Height 37.5mm
Length 45mm
Power 6VA
Primary Voltage 230V
Secondary Voltage 2 x 6V
Weight 0.17kg
Width 35.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C