Site: Industry
Currency: GBP    
Blore Bowron A5044 Chassis Transformer 2x115V 6VA 12V+12V

Blore Bowron A5044 Chassis Transformer 2x115V 6VA 12V+12V

Blore Bowron
Standard range
Order Code:

88-5316

Brand: Blore Bowron MPN: A5044
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.46
Price per unit Ex VAT
Out of stock4 due on 01/05/2025


High-quality British-made chassis mount dual (115V+115V) primary winding 6VA transformer from Blore Bowron, producing 2x12V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 2x115V primary voltage
  • 6VA power rating
  • 2x12V secondary voltage
  • 24% regulation
  • 45mm long, 35.5mm wide, 37.5mm high
  • Weight 0.17kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • U clamp fixing
  • Manufacturer's part A5044

Height 37.5mm
Length 45mm
Power 6VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 12V
Weight 0.17kg
Width 35.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C