Site: Industry
Currency: GBP    
Bolle Safety COVERSI Coverall Platinum Safety Goggles - Ventilated

Bolle Safety COVERSI Coverall Platinum Safety Goggles - Ventilated

Bolle Safety
Standard range
Order Code:

95-2888

Brand: Bolle Safety MPN: COVERSI EAN-13: 3660740000837
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit Ex VAT
100 in Stock, despatched in 4 days

The Bollé Coverall Safety Goggles are cost effective and functional. They protect against impact and chemicals as well as large and fine dust particles. Fitted with an optical class 1 polycarbonate lens that has an anti-scratch and anti-fog coating. The goggles are secured via the adjustable nylon branded strap. They also fit over prescription spectacles.

BOLCOVARSI: Sealed Goggles (EN 166/170 1BT 3,4).
BOLCOVERSI: Ventilated Goggles (EN 166/170 1BT 3,4,5 K,N).

The Bollé Coverall Ventilated Safety Goggles have clear lenses that are approved for permanent wear and certified with perfect optical quality, 99.9% UVA/UVB protection.

With a Platinum coating that has been applied on both surfaces making them highly scratch-resistant (1.4 cd/m²), high resistance to the most aggressive chemicals. It also slows the appearance of fogging.

Conforms to EN 166/170 1BT 3,4,5 K,N.


Type Goggle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C