Site: Industry
Currency: GBP    
Bolle Safety RUSHPPSF RUSH+ PLATINUM® Safety Glasses - Smoke

Bolle Safety RUSHPPSF RUSH+ PLATINUM® Safety Glasses - Smoke

Bolle Safety
Standard range
Order Code:

95-2911

Brand: Bolle Safety MPN: RUSHPPSF EAN-13: 3660740007058
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit Ex VAT
20 in Stock, despatched in 2 days

The Bollé RUSH+ Safety Eyeshields with PLATINUM® anti-scratch and anti-fog coating which have an ultra-sporty, lightweight design with ultra-flexible, co-injected and customisable temples. Non-slip and adjustable bridge. Optical class 1 polycarbonate lenses in a variety of lens options.

BOLRUSHPPSI: Clear lens (EN170-UV 2C-1.2/EN1661FT)
BOLRUSHPSF: Smoke lens (EN712 Solar 5-3.1/EN1661FT)
BOLRUSHPTWI: Twilight lens (EN172 Solar 5-2/EN1661FT)
BOLRUSHPCSP: CSP lens (EN172 Solar 5-1.4/EN1661FT)

These Bollé Safety RUSH+ Safety Glasses have smoke colour lenses. They are approved for permanent wear and certified with perfect optical quality. Designed and used for protection against UVA/UVB and solar radiation, 99.9% UVA/UVB protection. With PLATINUM® anti-scratch and anti-fog coating.

Specification

Lens Type: Smoke, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN712 Solar 5-3.1.
Frame Conforms to: EN1661FT.


Type Spectacle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C