Site: Industry
Currency: GBP    
Bolle Safety RUSHPSF RUSH Safety Glasses - Smoke

Bolle Safety RUSHPSF RUSH Safety Glasses - Smoke

Bolle Safety
Standard range
Order Code:

95-2906

Brand: Bolle Safety MPN: RUSHPSF EAN-13: 3660740006655
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit Ex VAT
4 in Stock, despatched in 2 days

The Bollé Safety RUSH Safety Glasses are lightweight protective glasses with upper protection from the frame. They offer a panoramic visual field, with a modern design that is comfortable to wear. The lenses have an anti-scratch, anti-fog coating, and the frame has anti-slip temples. Supplied with an adjustable cord.

**PLEASE NOTE** That during extreme changes in temperature you may experience some slight fogging.

These Bollé Safety RUSH Safety Glasses have smoke colour lenses. They are approved for permanent wear and certified with perfect optical quality. Designed and used for protection against UVA/UVB and solar radiation, 99.9% UVA/UVB protection.

Specification

Lens Type: Smoke, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN712 Solar 5-3.1.
Frame Conforms to: EN166FT.


Type Spectacle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C