Site: Industry
Currency: GBP    
Bolle Safety SILPPSF SILIUM+ PLATINUM® Safety Glasses - Smoke

Bolle Safety SILPPSF SILIUM+ PLATINUM® Safety Glasses - Smoke

Bolle Safety
Standard range
Order Code:

95-2920

Brand: Bolle Safety MPN: SILPPSF EAN-13: 3660740007362
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit Ex VAT
100 in Stock, despatched in 2 days

The Bollé Safety SILIUM+ Safety Spectacles are made from ultra lightweight polycarbonate, making them comfortable to wear for extended use. The spectacles have a non-slip nose bridge and straight, highly flexible temples. The spectacles have an anti-fog and anti-scratch PLATINUM® coating. This guarantees more safety and reliability.

These Bollé Safety SILIUM+ Safety Glasses have Smoke lenses. They are suitable for outdoor use only. They filter UVA and UVB and provide the maximum protection from solar radiation. With PLATINUM® anti-scratch and anti-fog coating.

Specification

Lens Type: Smoke, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN172-Solar 3.2.
Frame Conforms to: EN1661F.


Type Spectacle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C