Site: Industry
Currency: GBP    
Bolle Safety SILPSF SILIUM Safety Glasses - Smoke

Bolle Safety SILPSF SILIUM Safety Glasses - Smoke

Bolle Safety
Standard range
Order Code:

95-2917

Brand: Bolle Safety MPN: SILPSF EAN-13: 3660740002961
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Bollé Safety SILIUM Safety Glasses combine a subtle, lightweight frame with the high-tech nature of metal.

The arms are highly flexible and have non-slip TIPGRIP temples. In addition, the glasses have adjustable non-slip nose pads. The lenses have anti-scratch, anti-fog and anti-static coatings.

These Bollé Safety SILIUM Safety Glasses have smoke colour lenses. They are approved for permanent wear and certified with perfect optical quality. Designed and used for protection against UVA/UVB and solar radiation, 99.9% UVA/UVB protection.

Specification

Lens Type: Smoke, Anti-Fog, Anti-Scratch and Anti-Static.
Lens Conforms to: EN1661F/EN172-Solar 5-2.5.
Frame Conforms to: EN166F.


Type Spectacle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C