Easter opening times here
Bondline EFB1 ESD Grounding Point (Earth Facility Bracket) M5 Binding Post

Bondline EFB1 ESD Grounding Point (Earth Facility Bracket) M5 Binding Post

Bondline
Standard range
Order Code:

87-1246

Brand: Bondline MPN: EFB1
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.78
Price per unit Ex VAT
Available to back orderBack-order availability date - 28/04/2025

Buy ESD Grounding Point (Earth Facility Bracket) M5 Binding Post from Bondline - a simple yet effective ESD grounding point (EFB1).


  • Provides a convenient earth connection point
  • 2m lead with eyelet termination
  • M5 post
  • Bondline type EFB1

Note: Not fitted with a resistor.
Type ESD grounding point
Height 12mm
Length 45mm
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C