BOPLA Bocube Alu BA 141306 F is an industrial-grade casing made from aluminium, finished in graphite grey (RAL 7024). This robust enclosure is designed to protect sensitive electronic components in harsh environments. It is ideal for use in industrial automation, telecommunications, and control systems.
Material | Aluminium |
Type | Industrial-grade casing |
Depth | 60mm |
Dim | (W x H x D) 159 x 128 x 60 mm |
Factory colour | Graphite grey (RAL 7024) |
Height | 128mm |
Inside height | 51.5mm |
Inside width | 118.5mm |
Internal depth | 114.5mm |
Misc Attribute | Bocube Alu BA 141306 F |
RoHS-compliant | Yes |
Width | 159mm |
---|
To use this facility please Sign In.
Sign In