Manufactured by BOPLA, the BA-S 100806 F Bocube Alu Gehäuse 7024 is an industrial-grade aluminium casing in graphite grey. It is designed for durable protection and is available as a single unit. Typically used in industrial settings, this casing safeguards sensitive electronic components from environmental factors.
Material | Aluminium |
Type | Industrial-grade casing |
Dim | (L x W x H) 121 x 86 x 60 mm |
Factory colour | Graphite grey (RAL 7024) |
Height | 60mm |
Inside height | 51.5mm |
Inside width | 77.5mm |
Internal depth | 77.5mm |
Length | 121mm |
Misc Attribute | BA-S 100806 F Bocube Alu Gehäuse 7024 |
RoHS-compliant | Yes |
Weight | 560g |
Width | 86mm |
---|
To use this facility please Sign In.
Sign In