BOPLA 00162125 Bocube Alu Casing Grey-white RAL 7035 Industrial-grade

BOPLA 00162125 Bocube Alu Casing Grey-white RAL 7035 Industrial-grade

BOPLA
Standard range
Order Code:

01-6483

Brand: BOPLA MPN: 00162125
Qty Unit Price (Ex VAT)
1+ £28.03
Price per unit Ex VAT
4 in stock, despatched in 4 working days

The BOPLA industrial-grade casing, model BA-S 100806 F Bocube Alu Gehäuse 7035, is made of aluminium and finished in a grey-white (RAL 7035) colour. It is designed for robust protection and housing of electronic components in various industrial applications. This single-piece casing is ideal for safeguarding sensitive equipment in harsh environments.
Material Aluminium
Type Industrial-grade casing
Dim (L x W x H) 121 x 86 x 60 mm
Factory colour Grey-white (RAL 7035)
Height 60mm
Inside height 51.5mm
Inside width 77.5mm
Internal depth 77.5mm
Length 121mm
Misc Attribute BA-S 100806 F Bocube Alu Gehäuse 7035
RoHS-compliant Yes
Weight 560g
Width 86mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C