BOPLA 00163125 Bocube Alu Casing Industrial-grade 1pc Grey-white

BOPLA 00163125 Bocube Alu Casing Industrial-grade 1pc Grey-white

BOPLA
Standard range
Order Code:

01-6485

Brand: BOPLA MPN: 00163125
Qty Unit Price (Ex VAT)
1+ £32.49
Price per unit Ex VAT
1 in stock, despatched in 4 working days

BOPLA's industrial-grade aluminium casing, model BA-S 140806 F Bocube, is finished in a grey-white shade (RAL 7035). This robust casing, identified by the code 00163125, is designed to protect electronic components in industrial environments. It is ideal for use in challenging conditions where durability and reliability are crucial.
Material Aluminium
Type Industrial-grade casing
Dim (L x W x H) 159 x 86 x 60 mm
Factory colour Grey-white (RAL 7035)
Height 60mm
Inside height 51.5mm
Inside width 77.5mm
Internal depth 115.5mm
Length 159mm
Misc Attribute BA-S 140806 F Bocube Alu Gehäuse 7035
RoHS-compliant Yes
Weight 679g
Width 86mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C