BOPLA 00163234 Bocube Alu Casing Graphite grey RAL 7024 1 piece

BOPLA 00163234 Bocube Alu Casing Graphite grey RAL 7024 1 piece

BOPLA
Standard range
Order Code:

01-6487

Brand: BOPLA MPN: 00163234
Qty Unit Price (Ex VAT)
1+ £49.87
Price per unit Ex VAT
2 in stock, despatched in 4 working days

The BOPLA industrial-grade casing, model number 00163234, is crafted from aluminium and finished in graphite grey (RAL 7024). This robust enclosure is designed to protect sensitive electronic components in harsh industrial environments. Its durable construction makes it ideal for applications in automation, telecommunications, and instrumentation.
Material Aluminium
Type Industrial-grade casing
Dim (L x W x H) 159 x 128 x 90 mm
Factory colour Graphite grey (RAL 7024)
Height 90mm
Inside height 81.5mm
Inside width 118.5mm
Internal depth 114.5mm
Length 159mm
Misc Attribute BA-S 141309 F Bocube Alu Gehäuse 7024
RoHS-compliant Yes
Weight 1021g
Width 128mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C