Manufactured by BOPLA, this industrial-grade casing is made from durable aluminium and comes in a graphite grey colour, matching the RAL 7024 standard. It is designed for robust protection in industrial environments, ensuring longevity and reliability. Typical applications include housing sensitive electronic components and protecting them from external impacts and harsh conditions.
Material | Aluminium |
Type | Industrial-grade casing |
Dim | (L x W x H) 199 x 86 x 90 mm |
Factory colour | Graphite grey (RAL 7024) |
Height | 90mm |
Inside height | 81.5mm |
Inside width | 77.5mm |
Internal depth | 155.5mm |
Length | 199mm |
Misc Attribute | BA-S 180809 F Bocube Alu Gehäuse 7024 |
RoHS-compliant | Yes |
Weight | 929g |
Width | 86mm |
---|
To use this facility please Sign In.
Sign In