BOPLA 00164135 Bocube Alu Casing Industrial grey-white 1pc

BOPLA 00164135 Bocube Alu Casing Industrial grey-white 1pc

BOPLA
Extended range
Order Code:

01-6492

Brand: BOPLA MPN: 00164135
Qty Unit Price (Ex VAT)
1+ £41.74
Price per unit Ex VAT
Available to back orderBack order, lead time 8 weeks

The BOPLA industrial-grade casing, made of aluminium and coated in grey-white (RAL 7035), offers robust protection for electronic components. Designed for industrial environments, this casing ensures durability and reliability. It is typically used in applications requiring secure housing for sensitive equipment.
Material Aluminium
Type Industrial-grade casing
Dim (L x W x H) 199 x 86 x 90 mm
Factory colour Grey-white (RAL 7035)
Height 90mm
Inside height 81.5mm
Inside width 77.5mm
Internal depth 155.5mm
Length 199mm
Misc Attribute BA-S 180809 F Bocube Alu Gehäuse 7035
RoHS-compliant Yes
Weight 929g
Width 86mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C