BOPLA 00165234 Bocube Aluminium Casing graphite grey 1pc Industrial-grade

BOPLA 00165234 Bocube Aluminium Casing graphite grey 1pc Industrial-grade

BOPLA
Standard range
Order Code:

01-6495

Brand: BOPLA MPN: 00165234
Qty Unit Price (Ex VAT)
1+ £65.41
Price per unit Ex VAT
8 in stock, despatched in 4 working days

The BOPLA industrial-grade casing is made of aluminium and comes in a graphite grey finish (RAL 7024). Known for its robust construction, it is ideal for protecting electronic components in demanding environments. Typical applications include use in industrial settings, where durability and protection against harsh conditions are essential.
Material Aluminium
Type Industrial-grade casing
Dim (L x W x H) 259 x 128 x 90 mm
Factory colour Graphite grey (RAL 7024)
Height 90mm
Inside height 81.5mm
Inside width 118.5mm
Internal depth 214.5mm
Length 259mm
Misc Attribute BA-S 241309 F Bocube Alu Gehäuse 7024
RoHS-compliant Yes
Weight 1451g
Width 128mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C