The BOPLA industrial-grade casing is made of aluminium and comes in a grey-white colour (RAL 7035). Designed for durability in challenging environments, it is suitable for housing sensitive electronic components. Typical applications include use in industrial automation and control systems.
Material | Aluminium |
Type | Industrial-grade casing |
Dim | (L x W x H) 299 x 173 x 90 mm |
Factory colour | Grey-white (RAL 7035) |
Height | 90mm |
Inside height | 81.5mm |
Inside width | 163.5mm |
Internal depth | 254.5mm |
Length | 299mm |
Misc Attribute | BA-S 281709 F Bocube Alu Gehäuse 7035 |
RoHS-compliant | Yes |
Weight | 1972g |
Width | 173mm |
---|
To use this facility please Sign In.
Sign In