The BOPLA 10000100 Cable gland features built-in strain relief and is crafted from durable polyamide in a grey-white finish (RAL 7035). It is designed to securely seal cables, providing protection and reducing strain in various electrical applications. This PG7 component is suitable for use in industrial equipment and electronic enclosures.
Type | Cable gland |
Clamp Ø | 3mm |
External thread | PG7 |
Factory colour | Grey-white (RAL 7035) |
Height | 30.50mm |
IP rating | IP68 |
Manufacturer part # | 10000100 |
Material | Polyamide |
Max. temperature | +100°C |
Min. temperature | -20°C |
Misc Attribute | BF 7 |
Spanner size | 16.50mm |
Terminal Ø (max.) | 6.5mm |
---|
To use this facility please Sign In.
Sign In