BOPLA's 10000300 Cable gland features a built-in strain relief, designed for secure cable management. Made from durable polyamide, it comes in a grey-white RAL 7035 colour. This component, suitable for PG11 applications, is ideal for industrial and electrical enclosures.
Type | Cable gland |
Clamp Ø | 5mm |
External thread | PG11 |
Factory colour | Grey-white (RAL 7035) |
Height | 37mm |
IP rating | IP68 |
Manufacturer part # | 10000300 |
Material | Polyamide |
Max. temperature | +100°C |
Min. temperature | -20°C |
Misc Attribute | BF 11 |
Spanner size | 24.50mm |
Terminal Ø (max.) | 10mm |
---|
To use this facility please Sign In.
Sign In