The BOPLA cable gland, model 10000700, features built-in strain relief and is made of durable polyamide in grey-white (RAL 7035). This PG29 cable gland is ideal for securely terminating cables in electrical enclosures. It is commonly used in industrial and commercial applications to protect cabling from mechanical stress.
Type | Cable gland |
Clamp Ø | 18mm |
External thread | PG29 |
Factory colour | Grey-white (RAL 7035) |
Height | 53mm |
IP rating | IP68 |
Manufacturer part # | 10000700 |
Material | Polyamide |
Max. temperature | +100°C |
Min. temperature | -20°C |
Misc Attribute | BF 29 |
Spanner size | 46mm |
Terminal Ø (max.) | 25mm |
---|
To use this facility please Sign In.
Sign In