The BOPLA 12002101 cable gland is a polyamide component, coloured in black (RAL 9005), designed for M12 cables. It ensures secure and effective cable entry for electrical enclosures. Typically used in industrial and electronic applications, it provides strain relief and protection against environmental factors.
Type | Cable gland |
Clamp Ø | 3mm |
Depth | 15mm |
Dim | (W x H x D) 31 x 17 x 15 mm |
External thread | M12 |
Factory colour | Black (RAL 9005) |
Height | 17mm |
IP rating | IP68 |
Manufacturer part # | 12002101 |
Material | Polyamide |
Misc Attribute | MBF 12-9005 |
RoHS-compliant | Yes |
Terminal Ø (max.) | 6mm |
Width | 31mm |
---|
To use this facility please Sign In.
Sign In