The BOPLA 12002200 cable gland features an M16 size and is constructed from durable polyamide in a grey-white RAL 7035 colour. Designed with built-in strain relief, it provides a secure and reliable seal for wiring installations. Typically used in electrical enclosures, it is ideal for protecting cables from mechanical stress and wear.
Type | Cable gland |
Clamp Ø | 5mm |
External thread | M16 |
Factory colour | Grey-white (RAL 7035) |
Height | 35.50mm |
IP rating | IP68 |
Manufacturer part # | 12002200 |
Material | Polyamide |
Max. temperature | +100°C |
Min. temperature | -20°C |
Misc Attribute | MBF 16-7035 |
Spanner size | 22mm |
Terminal Ø (max.) | 10mm |
---|
To use this facility please Sign In.
Sign In