Site: Industry
Currency: GBP    
BOPLA 12002301 Cable Gland M20 Polyamide Black RAL 9005 1pc

BOPLA 12002301 Cable Gland M20 Polyamide Black RAL 9005 1pc

BOPLA
Standard range
Order Code:

01-6738

Brand: BOPLA MPN: 12002301
Qty Unit Price (Ex VAT)
1+ £1.30
Price per unit Ex VAT
99 in Stock, despatched in 4 days

BOPLA manufactures the 12002301 Cable Gland, a durable component made from polyamide in black (RAL 9005). This M20 cable gland, model MBF 20-9005, is designed for secure cable entry and protection. It is typically used in enclosures, providing a reliable seal against dust and moisture.
Type Cable gland
Clamp Ø 8mm
Depth 24mm
Dim (W x H x D) 36 x 27 x 24 mm
External thread M20
Factory colour Black (RAL 9005)
Height 27mm
IP rating IP68
Manufacturer part # 12002301
Material Polyamide
Misc Attribute MBF 20-9005
RoHS-compliant Yes
Terminal Ø (max.) 13mm
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C