Site: Industry
Currency: GBP    
BOPLA 12002414 Cable Gland M25 Polyamide 6 Grey-white RAL 7035

BOPLA 12002414 Cable Gland M25 Polyamide 6 Grey-white RAL 7035

BOPLA
Extended range
Order Code:

01-6742

Brand: BOPLA MPN: 12002414
Qty Unit Price (Ex VAT)
1+ £4.42
Price per unit Ex VAT
Available to back orderBack order, lead time 14 days

The BOPLA cable gland, model 12002414, is made from Polyamide 6 and is coloured grey-white (RAL 7035). It features an M25 size, providing a compact and secure fit for cables. This product is designed for electrical installations, ensuring a reliable sealing solution.
Type Cable gland
External thread M25
Factory colour Grey-white (RAL 7035)
Height 35mm
IP rating IP69
Manufacturer part # 12002414
Material Polyamide 6
Max. temperature +100°C
Min. temperature -20°C
Misc Attribute MBF 25C-USB Kabelverschraubung-compact
RoHS-compliant Yes
Spanner size 33mm
Thread Length 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C