Site: Industry
Currency: GBP    
BOPLA 12002500 Cable Gland M32 polyamide grey-white RAL 7035 1pc

BOPLA 12002500 Cable Gland M32 polyamide grey-white RAL 7035 1pc

BOPLA
Standard range
Order Code:

01-6744

Brand: BOPLA MPN: 12002500
Qty Unit Price (Ex VAT)
1+ £2.88
Price per unit Ex VAT
20 in Stock, despatched in 4 days

The BOPLA 12002500 cable gland provides built-in strain relief and is made of durable polyamide material in a grey-white colour (RAL 7035). It is suitable for securing and protecting electrical cables in various industrial and commercial applications. This reliable gland ensures a secure fit and helps maintain the integrity of cables passing through enclosures.
Type Cable gland
Clamp Ø 15mm
External thread M32
Factory colour Grey-white (RAL 7035)
Height 50mm
IP rating IP68
Manufacturer part # 12002500
Material Polyamide
Max. temperature +100°C
Min. temperature -20°C
Misc Attribute MBF 32-7035
Spanner size 40mm
Terminal Ø (max.) 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C