The BOPLA 13004100 pressure compensation gland is a brass, nickel-plated component designed for effective pressure equalisation. It typically features a pressure equalisation membrane and is suited for applications requiring reliable humidity control and pressure management. Ideal for use in enclosures or systems exposed to changing environmental conditions, it ensures prolonged equipment integrity.
Type | Pressure compensation gland |
Clamp Ø | 4mm |
External thread | M12 |
Height | 30.5mm |
IP rating | IP66/IP67 |
Manufacturer part # | 13004100 |
Material | Brass (Ni-plated) |
Max. temperature | +100°C |
Min. temperature | -20°C |
Misc Attribute | DAE-MSBF 12 Kabelverschraubung Messing |
RoHS-compliant | Yes |
Spanner size | 17mm |
Terminal Ø (max.) | 7mm |
Thread Length | 8mm |
---|
To use this facility please Sign In.
Sign In