BOPLA manufactures the BOP 10.1 S-3001 protective cover, featuring dimensions of 291 x 204 x 54.3 mm and made from low-odour thermoplastic elastomer in red. This enclosure accessory is designed to provide effective protection for devices, enhancing durability and preventing damage. Its typical applications include safeguarding electronic equipment in industrial or commercial settings.
Type | Protective cover |
Compatible with (details) | Series BOP 10.1 |
Dim | (L x W x H) 291 x 204 x 54.3 mm |
Factory colour | Red |
Height | 54.3mm |
Length | 291mm |
Material | TPE (low-odour thermoplastic elastomer ) |
Misc Attribute | BOP 10.1 S-3001 |
RoHS-compliant | Yes |
Width | 204mm |
---|
To use this facility please Sign In.
Sign In