Site: Industry
Currency: GBP    
BOPLA 35350000 BOP 500 S-5005 Protective cover 136x81x36.3mm TPE Blue

BOPLA 35350000 BOP 500 S-5005 Protective cover 136x81x36.3mm TPE Blue

BOPLA
Standard range
Order Code:

01-7431

Brand: BOPLA MPN: 35350000
Qty Unit Price (Ex VAT)
1+ £6.89
Price per unit Ex VAT
3 in Stock, despatched in 4 days

BOPLA manufactures the BOP 500 S-5005 protective cover, which measures 136 x 81 x 36.3 mm and is made of low-odour thermoplastic elastomer in blue. This enclosure accessory provides excellent protection and durability for electronic devices. It is ideal for safeguarding sensitive equipment in various industrial and commercial applications.
Type Protective cover
Compatible with (details) Series BOP 500
Dim (L x W x H) 136 x 81 x 36.3 mm
Factory colour Blue
Height 36.3mm
Length 136mm
Material TPE (low-odour thermoplastic elastomer )
Misc Attribute BOP 500 S-5005
RoHS-compliant Yes
Width 81mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C