BOPLA manufactures the BOP 500 S-3001 protective cover, designed to fit enclosures with dimensions of 136 x 81 x 36.3 mm. Made from red TPE, this low-odour thermoplastic elastomer offers reliable protection for sensitive equipment. Ideal for enhancing durability and preventing damage, it is commonly used in industrial and electronic applications.
Type | Protective cover |
Compatible with (details) | Series BOP 500 |
Dim | (L x W x H) 136 x 81 x 36.3 mm |
Factory colour | Red |
Height | 36.3mm |
Length | 136mm |
Material | TPE (low-odour thermoplastic elastomer ) |
Misc Attribute | BOP 500 S-3001 |
RoHS-compliant | Yes |
Width | 81mm |
---|
To use this facility please Sign In.
Sign In