BOPLA manufactures the 52041060 pressure compensation piece made from Polyamide 6 in grey-white (RAL 7035). This M6 component helps equalise pressure in enclosures, preventing moisture build-up. Typical applications include maintaining internal conditions in electrical and electronic housings.
Type | Pressure compensation piece |
External thread | M6 |
Factory colour | Grey-white (RAL 7035) |
Height | 6.15mm |
IP rating | IP69 |
Manufacturer part # | 52041060 |
Material | Polyamide 6 |
Material (details) | Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, RO-ring: NBR |
Max. temperature | +100°C |
Min. temperature | -40°C |
Misc Attribute | DAE M6 Druckausgleichselement RAL 7035 |
RoHS-compliant | Yes |
Spanner size | 10mm |
Temperature Range | -30 - +100 ºC°C |
Thread Length | 10mm |
---|
To use this facility please Sign In.
Sign In