The BOPLA Bocube B 100806 PC-V0-7024 is a polycarbonate outdoor casing in graphite grey. It is designed with V0 flame retardant properties, making it suitable for demanding environments. Typical applications include housing for electronics, industrial, or terminal equipment.
Material | Polycarbonate V0 |
Dim | (L x W x H) 80 x 113 x 60 mm |
Factory colour | Graphite grey (RAL 7024) |
Height | 60mm |
Inside height | 52mm |
Inside width | 73.4mm |
Internal depth | 76.4mm |
Length | 80mm |
Misc Attribute | Bocube B 100806 PC-V0-7024 |
RoHS-compliant | Yes |
Type | Outdoor casing |
Width | 113mm |
---|
To use this facility please Sign In.
Sign In