The BOPLA Bocube B 141306 PC-V0-7035 is an outdoor polycarbonate casing featuring a V0 fire rating in a grey-white (RAL 7035) finish. Manufactured by BOPLA, this robust housing is suitable for protecting electronic components in industrial and terminal applications. It is ideal for use as a display or distributor housing in environments requiring durable and weather-resistant enclosures.
Material | Polycarbonate V0 |
Dim | (L x W x H) 125 x 151 x 60 mm |
Factory colour | Grey-white (RAL 7035) |
Height | 60mm |
Inside height | 52mm |
Inside width | 118.4mm |
Internal depth | 114.4mm |
Length | 125mm |
Misc Attribute | Bocube B 141306 PC-V0-7035 |
RoHS-compliant | Yes |
Type | Outdoor casing |
Width | 151mm |
---|
To use this facility please Sign In.
Sign In