BOPLA manufactures the Bocube B 261706 PC-V0-G-7035, an outdoor casing made from polycarbonate in grey-white (RAL 7035) with a V0 flame-retardant rating. This durable and robust enclosure is ideal for housing electronics and serving as industrial or terminal housing. Typical applications include display and distributor housings for outdoor and industrial environments.
Material | Polycarbonate V0 |
Dim | (L x W x H) 170 x 271 x 60 mm |
Factory colour | Grey-white (RAL 7035) |
Height | 60mm |
Inside height | 51.5mm |
Inside width | 163.4mm |
Internal depth | 234.4mm |
Length | 170mm |
Misc Attribute | Bocube B 261706 PC-V0-G-7035 |
RoHS-compliant | Yes |
Type | Outdoor casing |
Width | 271mm |
---|
To use this facility please Sign In.
Sign In