BOPLA manufactures the Bocube B 261709 PC-V0-G-7024 outdoor casing, featuring durable polycarbonate material with a V0 fire rating in graphite grey (RAL 7024). This empty plastic housing is ideal for protecting electronics in industrial and terminal applications. Its robust design makes it suitable for outdoor environments, ensuring reliable performance.
Material | Polycarbonate V0 |
Dim | (L x W x H) 170 x 271 x 90 mm |
Factory colour | Graphite grey (RAL 7024) |
Height | 90mm |
Inside height | 81.5mm |
Inside width | 163.1mm |
Internal depth | 234.1mm |
Length | 170mm |
Misc Attribute | Bocube B 261709 PC-V0-G-7024 |
RoHS-compliant | Yes |
Type | Outdoor casing |
Width | 271mm |
---|
To use this facility please Sign In.
Sign In