BOPLA 96036335 Bocube ABS Industrial Casing grey-white innovative

BOPLA 96036335 Bocube ABS Industrial Casing grey-white innovative

BOPLA
Standard range
Order Code:

01-8398

Brand: BOPLA MPN: 96036335
Qty Unit Price (Ex VAT)
1+ £37.19
Price per unit Ex VAT
10 in stock, despatched in 4 working days

BOPLA manufactures the Bocube B 261709 ABS-7035, an industrial-grade casing made from acrylonitrile butadiene styrene in grey-white (RAL 7035). This plastic housing is ideal for use in display, terminal, and electronics applications. It serves as a durable and versatile enclosure for various industrial devices.
Material Acrylonitrile butadiene styrene
Type Industrial-grade casing
Dim (L x W x H) 170 x 271 x 90 mm
Factory colour Grey-white (RAL 7035)
Height 90mm
Inside height 81.5mm
Inside width 163.1mm
Internal depth 234.1mm
Length 170mm
Misc Attribute Bocube B 261709 ABS-7035
RoHS-compliant Yes
Width 271mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C