Bosch 0601377582 GWS 850 C 115mm (4.5) Angle Grinder 110V With Diamond Blade

Bosch 0601377582 GWS 850 C 115mm (4.5") Angle Grinder 110V With Diamond Blade

Bosch
Order Code:

85-9273

Brand: Bosch MPN: 0601377582

Discontinued


The Bosch GWS 850 C 110V, 115mm Angle grinder is a lightweight tool with high power to weight ratio.
  • 850W power, weighs only 1.4kg
  • Particularly small grip circumference for safe, non-fatigue working
  • Armoured coil
  • Cut-out carbon brushes
  • Good handling due to ergonomically adapted housing
  • Flat gear head
  • Spindle lock for easy disc changes
  • Axial locking of protective guard
  • Safety switch
  • Handle can be used on right or left
  • Gear head can be rotated in 90° steps
  • Also suitable for left-handers
  • Supplied complete with diamond blade, protective guard, auxiliary handle, back flange, locking nut, two pin spanner and carry case
  • Operating voltage 110V
  • Bosch model GWS850C
Type Lightweight
Disc diameter 115mm
Input Supply Rating 110V
Power Rating 850W
Speed Rating 11000rpm
Thread Size M14
Weight 1.5kg

Order Code: 86-2388

MPN: 2608600218

Bosch
Standard range
Price per unit Ex VAT
1+
£2.00
21 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 86-2398

MPN: 2608600320

Bosch
Extended range
Price per unit Ex VAT
25+
£1.99
Available to back orderBack-order availability date - 01/05/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C