Bosch 0603272242 PHO 1 Electric Planer 82mm Width 500W 240V

Bosch 0603272242 PHO 1 Electric Planer 82mm Width 500W 240V

Bosch
Order Code:

85-9308

Brand: Bosch MPN: 0603272242 EAN-13: 3165140323727

Discontinued


Buy Bosch PHO 1 500W Planer – incorporating the following features: 82mm maximum job capacity, 1.5mm maximum depth of cut, 19000rpm speed rating, 500W power rating, 240V power source, 0 to 8mm rebating, high precision, V-groove for easy bevelling of edges, quick and easy change of knife blade, the perfect machine for precise wood working, sizing and smoothing timber, adjusting doors and wooden window frames, 2kg weight.


  • Patented Wood Razor System for higher cutting speed and better surface quality
  • Powerful 500W motor
  • High precision
  • V-groove for easy bevelling of edges
  • Quick and easy change of knife blades
  • Supplied complete with dust bag
  • Bosch model PHO1
Cutting Depth 1.5mm
Input Power 500W
Rebating Depth N/A
Speed 19000rpm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C