Site: Industry
Currency: GBP    
Bosch 0603B01270 PCM 7 Compound Mitre Saw 190mm Blade 1100W 240V

Bosch 0603B01270 PCM 7 Compound Mitre Saw 190mm Blade 1100W 240V

Bosch
Order Code:

85-9961

Brand: Bosch MPN: 0603B01270 EAN-13: 3165140531948
  • Country of Origin:

Discontinued


The Bosch PCM 7 Compound Mitre Saw is perfect for precisely sawing compact workpieces. It is the right choice for sawing small, narrow and long workpieces. Use it to cut square timber, skirting boards or even mouldings for picture frames from all sides and all angles.


  • High-performance 1100 watt motor for demanding applications
  • Work clamp with quick-action lock for horizontal and vertical fixing of workpiece
  • High-quality aluminium construction
  • Softgrip handle
  • Compact and lightweight for comfortable transport to the work location
  • Laser guide projects a cutting line onto the work surface and enables precise work
  • Accurate scales ensure maximum precision when working
  • Robust, high-quality design for a long life
  • Dust extraction port for a clean workplace and a clear view of the cutting position
  • Supplied complete with dust bag and combination clamp
  • Bosch type PCM 7
Type Compound mitre saw
Bore 30mm
Diameter 190mm
Power Rating 1100W
Supply Voltage 230V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C