Site: Industry
Currency: GBP    
Bosch 0603B04100 PLS 300 Multi Set (inc PTC 1) Tile Cutter

Bosch 0603B04100 PLS 300 Multi Set (inc PTC 1) Tile Cutter

Bosch DIY
Order Code:

85-9425

Brand: Bosch DIY MPN: 0603B04100 EAN-13: 3165140575300
  • Country of Origin:

Discontinued


This multi set from Bosch is an ideal companion for the professional tradesman looking for precise rip, angle and mitre cuts. The station has been manufactured to a high standard and is ideal for guided cuts into wood, aluminium and plastic. It can be used to saw laminate, parquet, plastic and aluminium quickly and reliably in straight lines. Also supplied as part of the set is the PTC 1 tile cutter, which can be used to cut wall and floor tiles (preferably ceramic) up to 10mm thick and with relatively smooth surfaces.


  • Includes a tile cutter for breaking tiles or glass (angle of -45° to +45°)
  • Precise guidance of the jigsaw due to guide channel
  • Simply position, set and saw
  • Can be used as an additional support for cutouts and rip cuts
  • High level of mobility due to low weight and small product dimensions
  • Horizontal and vertical mitre angles ± 45°
  • Max. cut length for cross cuts (90°) 315mm, max. cutting height 25mm
  • Cutting capacity at 0°/0° 25 x 315mm
  • Cutting capacity at 45°/0° 25 x 220mm
  • Machine weight: 3.6kg
  • Manufacturer's part 0603B04100

Supplied with: fence with scale, 2 x break pins and 9 x saw blades.
Blade Thickness N/A
Bore N/A
Diameter N/A
Number of Teeth N/A
Power Rating N/A
Supply Voltage N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C