Site: Industry
Currency: GBP    
Bosch 0603B10170 PCM 8 S Mitre Saw With Slide Function

Bosch 0603B10170 PCM 8 S Mitre Saw With Slide Function

Bosch DIY
Order Code:

85-9421

Brand: Bosch DIY MPN: 0603B10170 EAN-13: 3165140805322
  • Country of Origin:

Discontinued


This mitre saw from Bosch is an ideal companion for the professional tradesman looking for a high cutting capacity, due to the blade with a 216mm diameter. The saw has a slide function that excels on account of its compact design, low weight and additional convenience features. The flexible side extensions enable large and long workpieces to be sawn precisely. This is also helped by the adjustable laser beam with right/left adjustment.

Other features and benefits include:

High precision due to laser and high-quality saw blade
Easy to transport due to compact design, low weight and carrying handle
Precise mitre cuts of 0 to 48°
Work clamp for secure fixing of the workpiece
Connection for vacuum cleaner or supplied dust bag for clean working
Versatile table extensions for safe working with long workpieces
Laser beam can be activated on either the left or right of the saw blade
Quick-adjustment depth stop for sawing slots
Spindle lock for simple saw blade changes


  • Power input: 1200W
  • No-load speed: 4800 rpm
  • Circular saw blade rated diameter: 216mm
  • Cutting capacity at 0°/0°: 60 x 120mm
  • Cutting capacity at 45°/0°: 60 x 85mm
  • Machine weight: 7.9kg
  • Manufacturer's part 0603B10170

Supplied with: work clamp, circular saw blade (Optiline Wood 2 608 640 432), dust bag and 4 x side extensions.
Type Mitre saw
Diameter 216mm
Power Rating 1200W

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C