Easter opening times here
Bosch 2607019600 Universal Drill & Screwdriver Bit Set X-line 40-pcs

Bosch 2607019600 Universal Drill & Screwdriver Bit Set X-line 40-pcs

Bosch
Standard range
Order Code:

61-1442

Brand: Bosch MPN: 2607019600 EAN-13: 3165140445436
  • Quickly find another product in this range by No. of Bits:

Qty Was Unit Price (Ex VAT)
1+ £24.62   £22.66
Price per unit Ex VAT
3 in stock, despatched in 4 working days

These X-Line Drill and Bit Sets from Bosch feature a comprehensive set of drills, and screwdriver bits in a range of popular sizes.


  • Type: Universal Drill & Screwdriver Bit bit set
  • Material (drill bit): TiN
  • Material suitability: Masonry/ metal/ perspex/ stone/ wood
  • Tool holder: Cylinder shank
  • Drill features: incl. countersink
  • Manufacturer's part no.: 2607019600
Largest Diameter N/A
No. of Bits 40
Smallest Diameter N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C